Gas Discharge Tube 75 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-07-C4LF

DigiKey Part Number
118-2026-07-C4LF-ND
Manufacturer
Manufacturer Product Number
2026-07-C4LF
Description
GDT 75V 20KA 3 POLE THROUGH HOLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial Cylinder, 3 Lead
Voltage - DC Spark Over (Nom)
75 V
Base Product Number
Impulse Discharge Current (8/20µs)
20000A (20kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.42000kr.16.42
5kr.13.60600kr.68.03
10kr.12.55300kr.125.53
50kr.10.41540kr.520.77
100kr.9.60760kr.960.76
300kr.8.44953kr.2,534.86
500kr.7.95720kr.3,978.60
1.000kr.7.33151kr.7,331.51
5.000kr.6.22905kr.31,145.25
Manufacturers Standard Package
Unit Price without VAT:kr.16.42000
Unit Price with VAT:kr.20.52500