
2018-15-SMH-RPLF | |
|---|---|
DigiKey Part Number | 2018-15-SMH-RPLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2018-15-SMH-RPLF |
Description | GDT 150V 20KA 3 POLE SMD HORIZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 20000A (20kA) ±20% 3 Pole Surface Mount Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 2018-15-SMH-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount Horizontal | |
Package / Case | Disc 8.00mm Tabbed SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.14.08074 | kr.21,121.11 |
| Unit Price without VAT: | kr.14.08074 |
|---|---|
| Unit Price with VAT: | kr.17.60093 |






