


2017-23-SMH-RPLF | |
|---|---|
DigiKey Part Number | 118-2017-23-SMH-RPLFTR-ND - Tape & Reel (TR) 118-2017-23-SMH-RPLFCT-ND - Cut Tape (CT) 118-2017-23-SMH-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2017-23-SMH-RPLF |
Description | GDT 230V 10KA 2 POLE SMD HORIZ |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 2017-23-SMH-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount Horizontal |
Part Status Last Time Buy | Package / Case Disc 8.00mm Tabbed SMD |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 5 | kr.15.87600 | kr.79.38 |
| 10 | kr.14.64500 | kr.146.45 |
| 50 | kr.12.14880 | kr.607.44 |
| 100 | kr.11.20660 | kr.1,120.66 |
| 250 | kr.10.06792 | kr.2,516.98 |
| 500 | kr.9.27998 | kr.4,639.99 |
| 1.000 | kr.9.08991 | kr.9,089.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.08991 | kr.18,179.82 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |

