
1420A-PV-600-D | |
---|---|
DigiKey Part Number | 118-1420A-PV-600-D-ND |
Manufacturer | |
Manufacturer Product Number | 1420A-PV-600-D |
Description | SPD TYP 2/TYP 4 700V MCOV 2 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 700V MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 700V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 50 kA | |
Voltage - Protection Rating (VPR) | 1.8 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.934.53000 | kr.934.53 |
10 | kr.790.63700 | kr.7,906.37 |
Unit Price without VAT: | kr.934.53000 |
---|---|
Unit Price with VAT: | kr.1,168.16250 |