


1250-1S-480 | |
|---|---|
DigiKey Part Number | 1250-1S-480-ND |
Manufacturer | |
Manufacturer Product Number | 1250-1S-480 |
Description | SPD TYPE 2/TYPE 4 550VAC MCOV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 550VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 550VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 100 kA | |
Voltage - Protection Rating (VPR) | 1.8 kV | |
Voltage - Protection Level (VP) (2416) | 2.5 kV | |
Operating Temperature | -50°C ~ 85°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.750.14000 | kr.750.14 |
| 5 | kr.622.05400 | kr.3,110.27 |
| 10 | kr.573.61900 | kr.5,736.19 |
| 96 | kr.438.90333 | kr.42,134.72 |
| Unit Price without VAT: | kr.750.14000 |
|---|---|
| Unit Price with VAT: | kr.937.67500 |

