1140 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1140-391K-RC

DigiKey Part Number
1140-391K-RC-ND
Manufacturer
Manufacturer Product Number
1140-391K-RC
Description
FIXED IND 390UH 5.8A 82 MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
390 µH Unshielded Drum Core, Wirewound Inductor 5.8 A 82mOhm Max Radial
Datasheet
 Datasheet
EDA/CAD Models
1140-391K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
390 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
10.4A
Shielding
Unshielded
DC Resistance (DCR)
82mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
1.500" Dia (38.10mm)
Height - Seated (Max)
1.030" (26.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.76.29000kr.76.29
10kr.62.72600kr.627.26
25kr.58.03760kr.1,450.94
70kr.53.19129kr.3,723.39
140kr.50.16414kr.7,022.98
280kr.47.31407kr.13,247.94
560kr.47.12000kr.26,387.20
Manufacturers Standard Package
Unit Price without VAT:kr.76.29000
Unit Price with VAT:kr.95.36250