
1130-681K-RC | |
|---|---|
DigiKey Part Number | M8370-ND |
Manufacturer | |
Manufacturer Product Number | 1130-681K-RC |
Description | FIXED IND 680UH 2.8A 256 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 256mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1130-681K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 256mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 1.100" Dia (27.94mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.29000 | kr.60.29 |
| 10 | kr.49.60400 | kr.496.04 |
| 25 | kr.45.89160 | kr.1,147.29 |
| 50 | kr.43.27440 | kr.2,163.72 |
| 106 | kr.40.60774 | kr.4,304.42 |
| 318 | kr.37.00846 | kr.11,768.69 |
| 530 | kr.35.44874 | kr.18,787.83 |
| 1.060 | kr.34.79075 | kr.36,878.19 |
| Unit Price without VAT: | kr.60.29000 |
|---|---|
| Unit Price with VAT: | kr.75.36250 |

