
1120-270K-RC | |
|---|---|
DigiKey Part Number | 1120-270K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1120-270K-RC |
Description | FIXED IND 27UH 5.5A 26 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 26mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1120-270K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial |
Material - Core | Size / Dimension 0.810" Dia (20.57mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 206 | kr.35.86068 | kr.7,387.30 |
| Unit Price without VAT: | kr.35.86068 |
|---|---|
| Unit Price with VAT: | kr.44.82585 |

