Similar
Similar

| 1120-181K-RC | |
|---|---|
| DigiKey Part Number | 1120-181K-RC-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1120-181K-RC | 
| Description | FIXED IND 180UH 4A 110 MOHM TH | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 4 A 110mOhm Max Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1120-181K-RC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 180 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 110mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 105°C | |
| Inductance Frequency - Test | 1 kHz | |
| Mounting Type | Through Hole | |
| Package / Case | Radial | |
| Supplier Device Package | - | |
| Size / Dimension | 0.810" Dia (20.57mm) | |
| Height - Seated (Max) | 0.840" (21.34mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 206 | kr.29.80845 | kr.6,140.54 | 
| Unit Price without VAT: | kr.29.80845 | 
|---|---|
| Unit Price with VAT: | kr.37.26056 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark