
1120-151K-RC | |
|---|---|
DigiKey Part Number | M8355-ND |
Manufacturer | |
Manufacturer Product Number | 1120-151K-RC |
Description | FIXED IND 150UH 4A 98 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 4 A 98mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1120-151K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 98mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.810" Dia (20.57mm) | |
Height - Seated (Max) | 0.840" (21.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.26000 | kr.48.26 |
| 10 | kr.39.66700 | kr.396.67 |
| 25 | kr.36.70000 | kr.917.50 |
| 50 | kr.34.60600 | kr.1,730.30 |
| 206 | kr.30.69825 | kr.6,323.84 |
| 412 | kr.28.95316 | kr.11,928.70 |
| 618 | kr.28.32000 | kr.17,501.76 |
| Unit Price without VAT: | kr.48.26000 |
|---|---|
| Unit Price with VAT: | kr.60.32500 |


