Direct
Similar
Similar
Similar

1120-120K | |
|---|---|
DigiKey Part Number | M6255-ND |
Manufacturer | |
Manufacturer Product Number | 1120-120K |
Description | FIXED IND 12UH 11.4A 9 MOHM TH |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 9mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 9mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.810" Dia (20.57mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1120-120K-RC | Bourns Inc. | 0 | M8350-ND | kr.56.36000 | Direct |
| DC780-123K | Delevan | 0 | DN2413-ND | kr.45.60550 | Similar |
| IHB2BV120K | Vishay Dale | 0 | IHB2BV120K-ND | kr.50.71800 | Similar |
| IHB2EB120K | Vishay Dale | 0 | IHB2EB120K-ND | kr.50.71567 | Similar |




