
1110-331K-RC | |
|---|---|
DigiKey Part Number | M8346-ND |
Manufacturer | |
Manufacturer Product Number | 1110-331K-RC |
Description | FIXED IND 330UH 1.3A 336 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 336mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1110-331K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 336mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.660" Dia (16.76mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.97000 | kr.53.97 |
| 10 | kr.44.35700 | kr.443.57 |
| 25 | kr.41.03680 | kr.1,025.92 |
| 50 | kr.38.69460 | kr.1,934.73 |
| 100 | kr.36.48830 | kr.3,648.83 |
| 298 | kr.33.27178 | kr.9,914.99 |
| 596 | kr.31.38265 | kr.18,704.06 |
| 1.192 | kr.30.68788 | kr.36,579.95 |
| Unit Price without VAT: | kr.53.97000 |
|---|---|
| Unit Price with VAT: | kr.67.46250 |

