


1.5SMC56A | |
|---|---|
DigiKey Part Number | 118-1.5SMC56ATR-ND - Tape & Reel (TR) 118-1.5SMC56ACT-ND - Cut Tape (CT) 118-1.5SMC56ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC56A |
Description | TVS DIODE 47.8VWM 77VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC56A Models |
Category | Current - Peak Pulse (10/1000µs) 19.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.3.98800 | kr.39.88 |
| 100 | kr.2.59370 | kr.259.37 |
| 500 | kr.1.99330 | kr.996.65 |
| 1.000 | kr.1.79980 | kr.1,799.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55391 | kr.4,661.73 |
| 6.000 | kr.1.43008 | kr.8,580.48 |
| 9.000 | kr.1.36700 | kr.12,303.00 |
| 15.000 | kr.1.29612 | kr.19,441.80 |
| 21.000 | kr.1.25415 | kr.26,337.15 |
| 30.000 | kr.1.21337 | kr.36,401.10 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

