
| 1.5SMC47A | |
|---|---|
| DigiKey Part Number | 1.5SMC47ABBTR-ND - Tape & Reel (TR) 1.5SMC47ABBCT-ND - Cut Tape (CT) 1.5SMC47ABBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMC47A | 
| Description | TVS DIODE 40.2VWM 64.8V DO214AB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 64.8V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1.5SMC47A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 40.2V | |
| Voltage - Breakdown (Min) | 44.7V | |
| Voltage - Clamping (Max) @ Ipp | 64.8V | |
| Current - Peak Pulse (10/1000µs) | 23.5A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 | 
| 10 | kr.3.44300 | kr.34.43 | 
| 100 | kr.2.23100 | kr.223.10 | 
| 500 | kr.1.70956 | kr.854.78 | 
| 1.000 | kr.1.54131 | kr.1,541.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.32745 | kr.3,982.35 | 
| 6.000 | kr.1.21973 | kr.7,318.38 | 
| 9.000 | kr.1.16486 | kr.10,483.74 | 
| 15.000 | kr.1.10321 | kr.16,548.15 | 
| 21.000 | kr.1.06670 | kr.22,400.70 | 
| 30.000 | kr.1.04800 | kr.31,440.00 | 
| Unit Price without VAT: | kr.5.50000 | 
|---|---|
| Unit Price with VAT: | kr.6.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark