482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC350CA

DigiKey Part Number
118-1.5SMC350CATR-ND - Tape & Reel (TR)
118-1.5SMC350CACT-ND - Cut Tape (CT)
118-1.5SMC350CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC350CA
Description
TVS DIODE 300VWM 482VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC350CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
332V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
482V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.312
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.5.98500kr.59.85
100kr.3.96500kr.396.50
500kr.3.09824kr.1,549.12
1.000kr.2.81927kr.2,819.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.46501kr.7,395.03
6.000kr.2.28668kr.13,720.08
9.000kr.2.19585kr.19,762.65
15.000kr.2.09382kr.31,407.30
21.000kr.2.03342kr.42,701.82
30.000kr.2.00503kr.60,150.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750