41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC30A-Q

DigiKey Part Number
118-1.5SMC30A-QTR-ND - Tape & Reel (TR)
118-1.5SMC30A-QCT-ND - Cut Tape (CT)
118-1.5SMC30A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC30A-Q
Description
TVS DIODE 25.6VWM 41.4V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
25.6V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
28.5V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
41.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.78700kr.47.87
100kr.3.13700kr.313.70
500kr.2.42860kr.1,214.30
1.000kr.2.20049kr.2,200.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.91064kr.5,731.92
6.000kr.1.76471kr.10,588.26
9.000kr.1.69038kr.15,213.42
15.000kr.1.60686kr.24,102.90
21.000kr.1.55742kr.32,705.82
30.000kr.1.50937kr.45,281.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750