


1.5SMC30A-Q | |
|---|---|
DigiKey Part Number | 118-1.5SMC30A-QTR-ND - Tape & Reel (TR) 118-1.5SMC30A-QCT-ND - Cut Tape (CT) 118-1.5SMC30A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30A-Q |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 25.6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.5V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 41.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.78700 | kr.47.87 |
| 100 | kr.3.13700 | kr.313.70 |
| 500 | kr.2.42860 | kr.1,214.30 |
| 1.000 | kr.2.20049 | kr.2,200.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.91064 | kr.5,731.92 |
| 6.000 | kr.1.76471 | kr.10,588.26 |
| 9.000 | kr.1.69038 | kr.15,213.42 |
| 15.000 | kr.1.60686 | kr.24,102.90 |
| 21.000 | kr.1.55742 | kr.32,705.82 |
| 30.000 | kr.1.50937 | kr.45,281.10 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

