
| 1.5SMC22A | |
|---|---|
| DigiKey Part Number | 1.5SMC22ABBTR-ND - Tape & Reel (TR) 1.5SMC22ABBCT-ND - Cut Tape (CT) 1.5SMC22ABBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMC22A | 
| Description | TVS DIODE 18.8VWM 30.6V DO214AB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1.5SMC22A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 18.8V | |
| Voltage - Breakdown (Min) | 20.9V | |
| Voltage - Clamping (Max) @ Ipp | 30.6V | |
| Current - Peak Pulse (10/1000µs) | 49.7A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 | 
| 10 | kr.2.82900 | kr.28.29 | 
| 100 | kr.1.93280 | kr.193.28 | 
| 500 | kr.1.52320 | kr.761.60 | 
| 1.000 | kr.1.38880 | kr.1,388.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.12832 | kr.3,384.96 | 
| 6.000 | kr.1.04800 | kr.6,288.00 | 
| Unit Price without VAT: | kr.3.71000 | 
|---|---|
| Unit Price with VAT: | kr.4.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark