
1.5SMC220A | |
|---|---|
DigiKey Part Number | 1.5SMC220ABBTR-ND - Tape & Reel (TR) 1.5SMC220ABBCT-ND - Cut Tape (CT) 1.5SMC220ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC220A |
Description | TVS DIODE 185VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.4.13400 | kr.41.34 |
| 100 | kr.2.40000 | kr.240.00 |
| 500 | kr.2.09548 | kr.1,047.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.60608 | kr.4,818.24 |
| 6.000 | kr.1.60000 | kr.9,600.00 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |

