
1.5SMC20CA | |
|---|---|
DigiKey Part Number | 118-1.5SMC20CATR-ND - Tape & Reel (TR) 118-1.5SMC20CACT-ND - Cut Tape (CT) 118-1.5SMC20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC20CA |
Description | TVS DIODE 17.1VWM 27.7V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC20CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 |
| 10 | kr.3.70600 | kr.37.06 |
| 100 | kr.2.41150 | kr.241.15 |
| 500 | kr.1.85292 | kr.926.46 |
| 1.000 | kr.1.67290 | kr.1,672.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.44416 | kr.4,332.48 |
| 6.000 | kr.1.32893 | kr.7,973.58 |
| 9.000 | kr.1.27024 | kr.11,432.16 |
| 15.000 | kr.1.20428 | kr.18,064.20 |
| 21.000 | kr.1.16523 | kr.24,469.83 |
| 30.000 | kr.1.16000 | kr.34,800.00 |
| Unit Price without VAT: | kr.5.95000 |
|---|---|
| Unit Price with VAT: | kr.7.43750 |

