


1.5SMC200A | |
|---|---|
DigiKey Part Number | 118-1.5SMC200ATR-ND - Tape & Reel (TR) 118-1.5SMC200ACT-ND - Cut Tape (CT) 118-1.5SMC200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200A |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC200A Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 274V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.20300 | kr.42.03 |
| 100 | kr.2.74210 | kr.274.21 |
| 500 | kr.2.11186 | kr.1,055.93 |
| 1.000 | kr.1.90885 | kr.1,908.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65079 | kr.4,952.37 |
| 6.000 | kr.1.52084 | kr.9,125.04 |
| 9.000 | kr.1.45464 | kr.13,091.76 |
| 15.000 | kr.1.38026 | kr.20,703.90 |
| 21.000 | kr.1.33623 | kr.28,060.83 |
| 30.000 | kr.1.29344 | kr.38,803.20 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

