


1.5SMC180CA | |
|---|---|
DigiKey Part Number | 1.5SMC180CABBTR-ND - Tape & Reel (TR) 1.5SMC180CABBCT-ND - Cut Tape (CT) 1.5SMC180CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180CA |
Description | TVS DIODE 154VWM 246VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC180CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.5.92800 | kr.59.28 |
| 100 | kr.3.92830 | kr.392.83 |
| 500 | kr.3.06844 | kr.1,534.22 |
| 1.000 | kr.2.79169 | kr.2,791.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.44022 | kr.7,320.66 |
| 6.000 | kr.2.26330 | kr.13,579.80 |
| 9.000 | kr.2.17320 | kr.19,558.80 |
| 15.000 | kr.2.07198 | kr.31,079.70 |
| 21.000 | kr.2.01205 | kr.42,253.05 |
| 30.000 | kr.1.98125 | kr.59,437.50 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

