DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC10CA

DigiKey Part Number
118-1.5SMC10CATR-ND - Tape & Reel (TR)
118-1.5SMC10CACT-ND - Cut Tape (CT)
118-1.5SMC10CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC10CA
Description
TVS DIODE 8.55VWM 14.5V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14.5V Clamp 104.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC10CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
104.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.595
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.3.05900kr.30.59
100kr.2.09920kr.209.92
500kr.1.65760kr.828.80
1.000kr.1.41984kr.1,419.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.20615kr.3,618.45
6.000kr.1.18680kr.7,120.80
9.000kr.1.17713kr.10,594.17
15.000kr.1.17434kr.17,615.10
30.000kr.1.16906kr.35,071.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500