
1.5SMBJ24CA | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ24CATR-ND - Tape & Reel (TR) 118-1.5SMBJ24CACT-ND - Cut Tape (CT) 118-1.5SMBJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.49500 | kr.44.95 |
| 100 | kr.2.94110 | kr.294.11 |
| 500 | kr.2.27136 | kr.1,135.68 |
| 1.000 | kr.2.05562 | kr.2,055.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.78146 | kr.5,344.38 |
| 6.000 | kr.1.64340 | kr.9,860.40 |
| 9.000 | kr.1.57307 | kr.14,157.63 |
| 15.000 | kr.1.49405 | kr.22,410.75 |
| 21.000 | kr.1.44727 | kr.30,392.67 |
| 30.000 | kr.1.40182 | kr.42,054.60 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

