77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMBJ48A

DigiKey Part Number
118-1.5SMBJ48ATR-ND - Tape & Reel (TR)
118-1.5SMBJ48ACT-ND - Cut Tape (CT)
118-1.5SMBJ48ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMBJ48A
Description
TVS DIODE 48VWM 77.4VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.4.47600kr.44.76
100kr.2.92780kr.292.78
500kr.2.26084kr.1,130.42
1.000kr.2.04592kr.2,045.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.77279kr.5,318.37
6.000kr.1.63528kr.9,811.68
9.000kr.1.56522kr.14,086.98
15.000kr.1.48650kr.22,297.50
21.000kr.1.43990kr.30,237.90
30.000kr.1.39462kr.41,838.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000