
1.5SMBJ45A-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ45A-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ45A-HCT-ND - Cut Tape (CT) 118-1.5SMBJ45A-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ45A-H |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.47600 | kr.44.76 |
| 100 | kr.2.92780 | kr.292.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.26084 | kr.1,130.42 |
| 1.000 | kr.2.04592 | kr.2,045.92 |
| 1.500 | kr.1.93632 | kr.2,904.48 |
| 2.500 | kr.1.81311 | kr.4,532.77 |
| 3.500 | kr.1.74011 | kr.6,090.39 |
| 5.000 | kr.1.66917 | kr.8,345.85 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

