
1.5SMBJ33A | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ33ATR-ND - Tape & Reel (TR) 118-1.5SMBJ33ACT-ND - Cut Tape (CT) 118-1.5SMBJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.19000 | kr.4.19 |
| 10 | kr.3.56000 | kr.35.60 |
| 100 | kr.2.45750 | kr.245.75 |
| 500 | kr.1.96726 | kr.983.63 |
| 1.000 | kr.1.77375 | kr.1,773.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.54800 | kr.4,644.00 |
| 6.000 | kr.1.47060 | kr.8,823.60 |
| 9.000 | kr.1.43191 | kr.12,887.19 |
| 15.000 | kr.1.40027 | kr.21,004.05 |
| 21.000 | kr.1.37869 | kr.28,952.49 |
| Unit Price without VAT: | kr.4.19000 |
|---|---|
| Unit Price with VAT: | kr.5.23750 |



