
047704 | |
|---|---|
DigiKey Part Number | 118-047704-ND |
Manufacturer | |
Manufacturer Product Number | 047704 |
Description | IND CMC 3.3MH 10A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 10A DCR 11.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 11.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 0.866" W (36.00mm x 22.00mm) | |
Height (Max) | 1.575" (40.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.968 | kr.18.70300 | kr.36,807.50 |
| Unit Price without VAT: | kr.18.70300 |
|---|---|
| Unit Price with VAT: | kr.23.37875 |


