Anti Fatigue, Dissipative Floor Grounding Mat Vinyl Black 5' (1.52m) X 3' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4035HD

DigiKey Part Number
2071-B4035HD-ND
Manufacturer
Manufacturer Product Number
B4035HD
Description
FLOOR VINYL BLACK 5'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Anti Fatigue, Dissipative Floor Grounding Mat Vinyl Black 5' (1.52m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
3' (0.91m)
Manufacturer
Botron Company Inc.
Thickness
0.56" (14.29mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Vinyl
Mat Type
Floor
Number of Layers
1
Shape
Rectangle
Features
Anti Fatigue, Dissipative
Length
5' (1.52m)
Includes
Ground Cord, Ground Snap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,177.66000kr.2,177.66
10kr.2,041.04900kr.20,410.49
25kr.1,997.24200kr.49,931.05
Manufacturers Standard Package
Unit Price without VAT:kr.2,177.66000
Unit Price with VAT:kr.2,722.07500