
B13510 | |
---|---|
DigiKey Part Number | 2071-B13510-ND |
Manufacturer | |
Manufacturer Product Number | B13510 |
Description | BAG STATIC SHIELD MTL IN 5"X10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 5" (127mm) X 10" (254mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 10" (254mm) | |
Width - Inside | 5" (127mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.01000 | kr.3.01 |
10 | kr.1.99700 | kr.19.97 |
25 | kr.1.77920 | kr.44.48 |
50 | kr.1.64740 | kr.82.37 |
100 | kr.1.53860 | kr.153.86 |
300 | kr.1.39947 | kr.419.84 |
500 | kr.1.34604 | kr.673.02 |
1.000 | kr.1.28198 | kr.1,281.98 |
Unit Price without VAT: | kr.3.01000 |
---|---|
Unit Price with VAT: | kr.3.76250 |