BB-GGN-A-1-NDAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-GGN-A-1-NDAA

DigiKey Part Number
3240-BB-GGN-A-1-NDAA-ND
Manufacturer
Manufacturer Product Number
BB-GGN-A-1-NDAA
Description
NETWRK SWITCH UNMNGD/MNGD 4 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged, Switch - Managed 4 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BotBlox
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged, Switch - Managed
Configuration
Fixed
Number of Ports
4
Copper Ports
4
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
0
Connector Type
Molex Picoblade, RJ45
Voltage - Input
5V ~ 60V
Ingress Protection
-
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from BotBlox
A separate kr.320.00 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,228.80000kr.1,228.80
Unit Price without VAT:kr.1,228.80000
Unit Price with VAT:kr.1,536.00000