Network Switch - Unmanaged 5 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 5 Ports
BB-GGB-C-1

BB-GGB-C-3

DigiKey Part Number
3240-BB-GGB-C-3-ND
Manufacturer
Manufacturer Product Number
BB-GGB-C-3
Description
MINI 5 PORT GIGABIT ETH SWITCH
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
5
Manufacturer
BotBlox
Copper Type
10/100/1000
Packaging
Bulk
PoE Ports
0
Part Status
Active
Connector Type
Molex Picoblade
Type
Switch - Unmanaged
Voltage - Input
5 ~ 60VDC
Number of Ports
5
Operating Temperature
-20°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.609
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from BotBlox
A separate kr.317.00 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,090.48000kr.1,090.48
10kr.982.70000kr.9,827.00
20kr.900.28000kr.18,005.60
50kr.849.56000kr.42,478.00
100kr.786.16000kr.78,616.00
200kr.722.76000kr.144,552.00
Unit Price without VAT:kr.1,090.48000
Unit Price with VAT:kr.1,363.10000