
| SMF4C28AH-Q | |
|---|---|
| DigiKey Part Number | 118-SMF4C28AH-QTR-ND - Tape & Reel (TR) 118-SMF4C28AH-QCT-ND - Cut Tape (CT) 118-SMF4C28AH-QDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMF4C28AH-Q | 
| Description | TVS DIODE 28VWM 45.4VC DFN3419 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DFN3419 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 28V | |
| Voltage - Breakdown (Min) | 31.1V | |
| Voltage - Clamping (Max) @ Ipp | 45.4V | |
| Current - Peak Pulse (10/1000µs) | 8.8A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD, No Lead | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 | 
| 10 | kr.2.20200 | kr.22.02 | 
| 100 | kr.1.40350 | kr.140.35 | 
| 500 | kr.1.05740 | kr.528.70 | 
| 1.000 | kr.0.94560 | kr.945.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.80337 | kr.2,410.11 | 
| 6.000 | kr.0.73168 | kr.4,390.08 | 
| 9.000 | kr.0.69514 | kr.6,256.26 | 
| 15.000 | kr.0.65406 | kr.9,810.90 | 
| 21.000 | kr.0.62974 | kr.13,224.54 | 
| 30.000 | kr.0.60610 | kr.18,183.00 | 
| 75.000 | kr.0.56800 | kr.42,600.00 | 
| Unit Price without VAT: | kr.3.58000 | 
|---|---|
| Unit Price with VAT: | kr.4.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark