
BMI160 | |
|---|---|
DigiKey Part Number | 828-1057-2-ND - Tape & Reel (TR) 828-1057-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMI160 |
Description | IMU ACCEL/GYRO I2C/SPI 14LGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | BMI160 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Bosch Sensortec | Package / Case 14-VFLGA Module |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package 14-LGA (2.5x3) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |
Output Type I2C, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM6DSOTR | STMicroelectronics | 0 | 497-18181-1-ND | kr.3.54000 | Similar |









