


BMF055 | |
|---|---|
DigiKey Part Number | 828-1059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMF055 |
Description | IMU ACCEL/GYRO/MAG VOLTAGE 28LGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, UART Output |
Datasheet | Datasheet |
EDA/CAD Models | BMF055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C, UART | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TFLGA Module | |
Supplier Device Package | 28-LGA (5.2x3.8) | |
Mounting Type | Surface Mount | |
Base Product Number |








