


V14H510AUTO | |
|---|---|
DigiKey Part Number | F10972-ND |
Manufacturer | |
Manufacturer Product Number | V14H510AUTO |
Description | VARISTOR 820V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 6.5 kA | |
Energy | 205J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.4.39200 | kr.43.92 |
| 25 | kr.3.96600 | kr.99.15 |
| 100 | kr.3.49860 | kr.349.86 |
| 400 | kr.3.18075 | kr.1,272.30 |
| 800 | kr.3.06278 | kr.2,450.22 |
| 1.200 | kr.3.00367 | kr.3,604.40 |
| 2.800 | kr.2.89989 | kr.8,119.69 |
| 5.200 | kr.2.86215 | kr.14,883.18 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |

