



UM62609LSET | |
|---|---|
DigiKey Part Number | 902-1084-ND |
Manufacturer | |
Manufacturer Product Number | UM62609LSET |
Description | BOX ABS GRAY 11.45"L X 10.19"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 11.453" L x 10.193" W (290.90mm x 258.90mm) X 2.449" (62.20mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.138" (3.50mm) |
Packaging Bulk | Features Vented Panels |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 11.453" L x 10.193" W (290.90mm x 258.90mm) | Shipping Info Shipped from DigiKey |
Height 2.449" (62.20mm) | Weight 1.8 lbs (816.5 g) |
Area (L x W) 117in² (755cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.438.28000 | kr.438.28 |
| 5 | kr.374.66800 | kr.1,873.34 |
| 10 | kr.350.19600 | kr.3,501.96 |
| 25 | kr.322.70600 | kr.8,067.65 |
| Unit Price without VAT: | kr.438.28000 |
|---|---|
| Unit Price with VAT: | kr.547.85000 |



