

12002500 | |
|---|---|
DigiKey Part Number | 902-1158-ND |
Manufacturer | |
Manufacturer Product Number | 12002500 |
Description | CABLE GLAND 15-21MM M32 POLYAMID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M32x1.5 |
Manufacturer Bopla Enclosures | Thread Length 0.394" (10.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Min) 0.591" (15.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.08000 | kr.43.08 |
| 10 | kr.36.59500 | kr.365.95 |
| 25 | kr.34.30360 | kr.857.59 |
| 50 | kr.32.66400 | kr.1,633.20 |
| 100 | kr.31.10450 | kr.3,110.45 |
| 300 | kr.28.78497 | kr.8,635.49 |
| 500 | kr.27.76658 | kr.13,883.29 |
| 1.000 | kr.26.44234 | kr.26,442.34 |
| 2.500 | kr.24.78906 | kr.61,972.65 |
| Unit Price without VAT: | kr.43.08000 |
|---|---|
| Unit Price with VAT: | kr.53.85000 |


