

02227100 | |
|---|---|
DigiKey Part Number | 02227100-ND |
Manufacturer | |
Manufacturer Product Number | 02227100 |
Description | BOX PLASTIC 4.80"L X 4.72"W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.803" L x 4.724" W (122.00mm x 120.00mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.65 lb (294.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.259.52000 | kr.259.52 |
| Unit Price without VAT: | kr.259.52000 |
|---|---|
| Unit Price with VAT: | kr.324.40000 |


