
UV5TZ-400-30 | |
|---|---|
DigiKey Part Number | 492-1512-ND |
Manufacturer | |
Manufacturer Product Number | UV5TZ-400-30 |
Description | EMITTER UV 400NM 20MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm 3.2V 30mA 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | UV5TZ-400-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 400nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.87000 | kr.15.87 |
| 10 | kr.11.45500 | kr.114.55 |
| 100 | kr.8.82490 | kr.882.49 |
| 500 | kr.7.66712 | kr.3,833.56 |
| 1.000 | kr.7.28966 | kr.7,289.66 |
| 2.000 | kr.6.97010 | kr.13,940.20 |
| 5.000 | kr.6.62174 | kr.33,108.70 |
| 10.000 | kr.6.40504 | kr.64,050.40 |
| Unit Price without VAT: | kr.15.87000 |
|---|---|
| Unit Price with VAT: | kr.19.83750 |


