
UHF5-1.000-Y-67 | |
|---|---|
DigiKey Part Number | 492-UHF5-1.000-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF5-1.000-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 5MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1" (25.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 1" (25.4mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.18000 | kr.29.18 |
| 10 | kr.21.64500 | kr.216.45 |
| 100 | kr.17.17700 | kr.1,717.70 |
| 500 | kr.15.22292 | kr.7,611.46 |
| 1.000 | kr.14.58739 | kr.14,587.39 |
| 2.000 | kr.14.04983 | kr.28,099.66 |
| Unit Price without VAT: | kr.29.18000 |
|---|---|
| Unit Price with VAT: | kr.36.47500 |

