
UHF5-0.250-N-67 | |
|---|---|
DigiKey Part Number | 492-UHF5-0.250-N-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF5-0.250-N-67 |
Description | UNIBODY HIGH FLEX, IP 67, 5MM LI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 0.25" (6.35mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 0.25" (6.35mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.34000 | kr.25.34 |
| 10 | kr.18.67500 | kr.186.75 |
| 100 | kr.14.72380 | kr.1,472.38 |
| 500 | kr.12.99162 | kr.6,495.81 |
| 1.000 | kr.12.42797 | kr.12,427.97 |
| 2.000 | kr.11.95098 | kr.23,901.96 |
| 5.000 | kr.11.43155 | kr.57,157.75 |
| Unit Price without VAT: | kr.25.34000 |
|---|---|
| Unit Price with VAT: | kr.31.67500 |

