
UHF4-0.250-N-67 | |
|---|---|
DigiKey Part Number | 492-UHF4-0.250-N-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF4-0.250-N-67 |
Description | UNIBODY HIGH FLEX, IP 67, 4MM LI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 0.25" (6.35mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 0.25" (6.35mm) |
Packaging Bag | Mounting Type Board/Panel Mount, Press Fit |
Part Status Active | Lens Style Round with Domed Top |
Color Clear | Lens Size 4.57mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.85000 | kr.24.85 |
| 10 | kr.18.24000 | kr.182.40 |
| 100 | kr.14.34620 | kr.1,434.62 |
| 500 | kr.12.63752 | kr.6,318.76 |
| 1.000 | kr.12.08157 | kr.12,081.57 |
| 2.000 | kr.11.61111 | kr.23,222.22 |
| 5.000 | kr.11.09874 | kr.55,493.70 |
| Unit Price without VAT: | kr.24.85000 |
|---|---|
| Unit Price with VAT: | kr.31.06250 |

