
UHF3-1.750-Y-67 | |
|---|---|
DigiKey Part Number | 492-UHF3-1.750-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF3-1.750-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 3MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1.75" (44.45mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 1.75" (44.45mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.50000 | kr.26.50 |
| 10 | kr.19.53300 | kr.195.33 |
| 100 | kr.15.42910 | kr.1,542.91 |
| 500 | kr.13.63162 | kr.6,815.81 |
| 1.000 | kr.13.04710 | kr.13,047.10 |
| 2.000 | kr.12.55251 | kr.25,105.02 |
| 5.000 | kr.12.01393 | kr.60,069.65 |
| Unit Price without VAT: | kr.26.50000 |
|---|---|
| Unit Price with VAT: | kr.33.12500 |

