
SZR4-10.00-F5PD54 | |
|---|---|
DigiKey Part Number | 492-SZR4-10.00-F5PD54-ND |
Manufacturer | |
Manufacturer Product Number | SZR4-10.00-F5PD54 |
Description | LIGHT PIPE FLEXIBLE 10" 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 10" (254mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 10" (254mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.08mm |
Color Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.35000 | kr.51.35 |
| 10 | kr.39.04200 | kr.390.42 |
| Unit Price without VAT: | kr.51.35000 |
|---|---|
| Unit Price with VAT: | kr.64.18750 |



