Light Pipe Single Blue, Red Flexible 10" (254.0mm) Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1-10.00-RB-F4P

DigiKey Part Number
492-SZ1-10.00-RB-F4P-ND
Manufacturer
Manufacturer Product Number
SZ1-10.00-RB-F4P
Description
FLEXIBLE LIGHT PIPE, ZERO LIGHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Blue, Red Flexible 10" (254.0mm) Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 10" (254.0mm)
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
4.20mm
Color
Blue, Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.38.80000kr.38.80
10kr.29.13900kr.291.39
Unit Price without VAT:kr.38.80000
Unit Price with VAT:kr.48.50000