
SSD-500 | |
|---|---|
DigiKey Part Number | SSD-500-ND |
Manufacturer | |
Manufacturer Product Number | SSD-500 |
Description | CARD GUIDE SNAP 5" .075 SLOT NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 5.000" (127.00mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SSD-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.000" (127.00mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 5 | kr.5.36200 | kr.26.81 |
| 10 | kr.5.00900 | kr.50.09 |
| 25 | kr.4.58320 | kr.114.58 |
| 50 | kr.4.28500 | kr.214.25 |
| 100 | kr.4.00460 | kr.400.46 |
| 300 | kr.3.59823 | kr.1,079.47 |
| 500 | kr.3.42346 | kr.1,711.73 |
| 1.000 | kr.3.19983 | kr.3,199.83 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

