
SMTLA5050RGB | |
|---|---|
DigiKey Part Number | 492-SMTLA5050RGBTR-ND - Tape & Reel (TR) 492-SMTLA5050RGBCT-ND - Cut Tape (CT) 492-SMTLA5050RGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTLA5050RGB |
Description | 5050 SMD ADDRESSABLE LED TOP VIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 5050 | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 |
| 10 | kr.5.82400 | kr.58.24 |
| 25 | kr.5.27120 | kr.131.78 |
| 100 | kr.4.66370 | kr.466.37 |
| 250 | kr.4.37400 | kr.1,093.50 |
| 500 | kr.4.19968 | kr.2,099.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.05606 | kr.4,056.06 |
| 2.000 | kr.3.93786 | kr.7,875.72 |
| 3.000 | kr.3.87870 | kr.11,636.10 |
| 5.000 | kr.3.81312 | kr.19,065.60 |
| 7.000 | kr.3.77478 | kr.26,423.46 |
| 10.000 | kr.3.73796 | kr.37,379.60 |
| Unit Price without VAT: | kr.8.00000 |
|---|---|
| Unit Price with VAT: | kr.10.00000 |









