Red, Green, Blue (RGB) 631nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL4-SRGB

DigiKey Part Number
492-2192-2-ND - Tape & Reel (TR)
492-2192-1-ND - Cut Tape (CT)
492-2192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTL4-SRGB
Description
LED RGB CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 631nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SMTL4-SRGB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V Red, 3V Green, 3V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
1.95mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.094
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.61000kr.20.61
10kr.15.01900kr.150.19
100kr.11.70550kr.1,170.55
500kr.10.25026kr.5,125.13
1.000kr.9.77628kr.9,776.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.37506kr.18,750.12
4.000kr.9.03563kr.36,142.52
6.000kr.8.86195kr.53,171.70
Manufacturers Standard Package
Unit Price without VAT:kr.20.61000
Unit Price with VAT:kr.25.76250