
SMTL4-SBC-RB | |
---|---|
DigiKey Part Number | 492-2189-2-ND - Tape & Reel (TR) 492-2189-1-ND - Cut Tape (CT) 492-2189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL4-SBC-RB |
Description | LED BLUE/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 3V Blue, 2V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL4-SBC-RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.95mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.36000 | kr.15.36 |
10 | kr.11.05900 | kr.110.59 |
100 | kr.8.51070 | kr.851.07 |
500 | kr.7.38764 | kr.3,693.82 |
1.000 | kr.7.02157 | kr.7,021.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.6.71149 | kr.13,422.98 |
4.000 | kr.6.44911 | kr.25,796.44 |
6.000 | kr.6.31483 | kr.37,888.98 |
10.000 | kr.6.16333 | kr.61,633.30 |
Unit Price without VAT: | kr.15.36000 |
---|---|
Unit Price with VAT: | kr.19.20000 |